• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDPPK09BKRGK TCDPPK09BKRGK Number of pins: 9 Polyamide 180 ° Black 1 pc(s)

Image similar
Number of pins
9
Case material
Polyamide
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 9
  • Polyamide

Technical specifications

Number of pins

9

Case material

Polyamide

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Shielded

No

Manufacturer part #

TCDPPK09BKRGK

Features

Cable outlet (straight)

+ 4-40 knurl head screw

+ cable sleeve

Temperature range

-55 °C to +110 °C °C

Type

TCDPPK09BKRGK

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 1927458 TRU COMPONENTS TCDPPK09BKRGK TCDPPK09BKRGK Number of pins: 9 Polyamide 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927458 TRU COMPONENTS TCDPPK09BKRGK TCDPPK09BKRGK Number of pins: 9 Polyamide 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)