
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 1 Piece(s) available
Highlights & Details
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709072
- Factory colour
Silver
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Plastic
- Features
+ metallized plastic enclosure
+ 4-40 knurl head screw
+ cable sleeve
Cable exit (straight)
- Temperature range
-55 °C to 105 °C
- Type
TCDPPK15MHDS26K
Documents & Downloads
Datasheet
Datasheet 1927268 TRU COMPONENTS TCDPPK15MHDS26K 7709072 D-SUB receptacle set 180 ° Number of pins: 26 Solder bucket 1 pc(s)
Datasheet 1927268 TRU COMPONENTS TCDPPK15MHDS26K 7709072 D-SUB receptacle set 180 ° Number of pins: 26 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927268 TRU COMPONENTS TCDPPK15MHDS26K 7709072 D-SUB receptacle set 180 ° Number of pins: 26 Solder bucket 1 pc(s)






























