• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDTNT09MDBPK 7708800 D-SUB pin strip set 180 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB pin strip set
Connector type
Pin strip, straight
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

  • D-SUB pin strip set
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip set

Connector type

Pin strip, straight

Number of pins

9

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

7708800

Factory colour

Silver

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Material (details)

Plastic

Features

+ metallized plastic enclosure

+ cable sleeve

+ short 4-40 slot drive screws

Cable exit (straight)

Temperature range

-55 °C to 105 °C

Type

TCDTNT09MDBPK

Documents & Downloads

Datasheet

Datasheet 1927200 TRU COMPONENTS TCDTNT09MDBPK 7708800 D-SUB pin strip set 180 ° Number of pins: 9 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927200 TRU COMPONENTS TCDTNT09MDBPK 7708800 D-SUB pin strip set 180 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)