• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDTZK09HDP15K 7709036 D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB pin strip set
Connector type
Pin strip, straight
Number of pins
15
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB pin strip set
  • No. of rows: 3
  • Number of pins: 15

Technical specifications

Product type

D-SUB pin strip set

Connector type

Pin strip, straight

Number of pins

15

Connection

Solder bucket

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

7709036

Factory colour

Nickel-coated

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Material (details)

Zinc diecasting

Features

+ metal enclosure

+ knurled head screw lock

+ cable sleeve

Cable exit (straight)

Temperature range

-40 °C to 105 °C

Type

TCDTZK09HDP15K

Documents & Downloads

Datasheet

Datasheet 1927259 TRU COMPONENTS TCDTZK09HDP15K 7709036 D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927259 TRU COMPONENTS TCDTZK09HDP15K 7709036 D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)