• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TEST-1-GN Tapping point Green Content 1 pc(s)

1/2
Product type
Tapping point
Material
Ceramic
Factory colour
Green
Content
1 pc(s)
Type
TEST-1-GN
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.75 / piece)
€ 0.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEST-1-GN Tapping Point (Green)

Our service for you

Technical specifications

  • Hole diameter: 0.9 - 1 mm
Product type

Tapping point

Material

Ceramic

Factory colour

Green

Content

1 pc(s)

Type

TEST-1-GN

RoHS-compliant

Yes