• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Thermostat TC-7T.81-240NC 1 breaker (L x W x H) 88.8 x 47.8 x 17.5 mm 1 pc(s)

1/5
Product type
Thermostat
Connection
Screw terminal
Contact type
1 breaker
Switching voltage (max.)
240 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

452 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermostat

Type

TC-7T.81-240NC

Connection

Screw terminal

Adjustment range (min.) (temperature)

0 °C

Temperature adjustment range (max.)

60 °C

Contact type

1 breaker

Switching voltage (max.)

240 V AC

Switching current (max.)

10 A

Operating temperature (min.)

-45 °C

Operating temperature (max.)

80 °C

Length

88.8 mm

Width

47.8 mm

Height

17.5 mm

Dim

(L x W x H) 88.8 x 47.8 x 17.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632503 TRU COMPONENTS Thermostat TC-7T.81-240NC 1 breaker (L x W x H) 88.8 x 47.8 x 17.5 mm 1 pc(s)

Description

Control cabinet thermostat has an adjustable range from 0 °C to +60 °C. The switching voltage is max. 250 V/AC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)