• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Threaded buffer Black (Ø x H) 15.5 mm x 5.8 mm 1 pc(s)

Image similar
Product type
Threaded buffer
Material
Acrylonitrile butadiene styrene
Height
5.8 mm
(Ø)
15.5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device foot, screw fastening

Our service for you

Technical specifications

  • Internal diameter. 3.2 mm.
Product type

Threaded buffer

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Height

5.8 mm

(Ø)

15.5 mm

Dim

(Ø x H) 15.5 mm x 5.8 mm

Content

1 pc(s)

Type

1571796

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571796 TRU COMPONENTS Threaded buffer Black (Ø x H) 15.5 mm x 5.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571796 TRU COMPONENTS Threaded buffer Black (Ø x H) 15.5 mm x 5.8 mm 1 pc(s)

Description

With very soft, non-slip surface. Abrasion-resistant so does not scratch.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)