• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS W20L12T3-M4 Permanent magnet Rectangular (L x W x H) 20 x 12 x 3 mm N35 Temperature limit (max.): 80 °C

Image similar
Product type
Permanent magnet
Enclosure type
Rectangular
Material
N35
Bore Ø
4 mm
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

496 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet square with internal hole, 1 pair

  • With inner hole 4 mm

Our service for you

Technical specifications

Product type

Permanent magnet

Type

W20L12T3-M4

Enclosure type

Rectangular

Features

1 hole, tapered

w/o enclosure

Enclosure material

N35

Material

N35

Temperature limit (max.)

80 °C

Thread size

M4

Bore Ø

4 mm

Length

20 mm

Width

12 mm

Height

3 mm

Dim

(L x W x H) 20 x 12 x 3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1572495 TRU COMPONENTS W20L12T3-M4 Permanent magnet Rectangular (L x W x H) 20 x 12 x 3 mm N35 Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 1572495 TRU COMPONENTS W20L12T3-M4 Permanent magnet Rectangular (L x W x H) 20 x 12 x 3 mm N35 Temperature limit (max.): 80 °C

Description

This text is machine translated.

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

Scope of delivery

  • 1 x magnet with a North/Sud-Ausrichtung
  • 1 x magnet with south/north direction.

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)