• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Worm drive hose clamps 544920 Bundle Ø range 16 up to 23 mm Slotted hex head Silver 1 pc(s)

Product type
Worm drive hose clamps
Bundle diameter (min.)
16 mm
Bundle Ø (max.)
23 mm
Material
Stainless steel
Features
Slotted hex head
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

837 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Worm drive clamps

  • Silver
  • Hose clamps
  • Bundle Ø (max.) 23 mm

Technical specifications

Product type

Worm drive hose clamps

Features

Slotted hex head

Bundle Ø range

16 up to 23 mm

Bundle diameter (min.)

16 mm

Bundle Ø (max.)

23 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Manufacturer part #

544920

Type

544920

Documents & Downloads

Datasheet

Datasheet 1571202 TRU COMPONENTS Worm drive hose clamps 544920 Bundle Ø range 16 up to 23 mm Slotted hex head Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571202 TRU COMPONENTS Worm drive hose clamps 544920 Bundle Ø range 16 up to 23 mm Slotted hex head Silver 1 pc(s)

Description

A slot in the hexagon screw head allows the tightening with a screwdriver or wrench. Width of the strip 3017th DIN

More interesting products

(*All information is plus legal VAT)