• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WristME-SET -10-305-K ESD wrist strap Black incl. PG cable 10 mm stud and socket, Alligator clip

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 20.99
-10 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal strap with earth

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD wrist strap

Type

WristME-SET -10-305-K

Connection

10 mm stud and socket

Alligator clip

Factory colour

Black

Features

incl. PG cable

Cable length

3.05 m

Material

Metal

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1570622 TRU COMPONENTS WristME-SET -10-305-K ESD wrist strap Black incl. PG cable 10 mm stud and socket, Alligator clip

Description

This text is machine translated.

Durable and high-quality metal strap for perfect connection to the earthing point within an ESD-Zone (EPA). By means of the necessary accessories (Variation of lines and connections) is always the same potential of all "involved" within the EPA. Corresponds to DIN EN 61340-5-1.

Features

  • Metal strap with push-button 10 mm
  • Grounding cable 3.05 m