• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS XF-402 Foot switch 250 V AC 15 A 1-pedal 1 maker 1 pc(s)

1/6
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
1 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.17 / piece)
€ 27.99
-24 %
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot switch XF

Our service for you

Technical specifications

Product type

Foot switch

Casing/button colour

Green

Functions

momentary

Operation type

1-pedal

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Aluminium

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-25 °C

Max. temperature

+75 °C

Length

198 mm

Width

98 mm

Height

73 mm

Content

1 pc(s)

Dim

(L x W x H) 198 x 98 x 73 mm

RoHS-compliant

Yes

Type

XF-402

Documents & Downloads

Datasheet

Datasheet 1565887 TRU COMPONENTS XF-402 Foot switch 250 V AC 15 A 1-pedal 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565887 TRU COMPONENTS XF-402 Foot switch 250 V AC 15 A 1-pedal 1 maker 1 pc(s)

Description

XF foot switch with touch function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)