• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ZB8C Foot screw fixing, circular Light grey (Ø x H) 30 mm x 17.5 mm 1 pc(s)

1/2
Product type
Foot
Features
screw fixing
circular
Material
Rubber
Height
17.5 mm
(Ø)
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5083 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device foot, screw fastening

Our service for you

Technical specifications

Product type

Foot

Features

screw fixing

circular

Material

Rubber

Factory colour

Light grey

Height

17.5 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 17.5 mm

Content

1 pc(s)

Type

ZB8C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571798 TRU COMPONENTS ZB8C Foot screw fixing, circular Light grey (Ø x H) 30 mm x 17.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571798 TRU COMPONENTS ZB8C Foot screw fixing, circular Light grey (Ø x H) 30 mm x 17.5 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)