• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

truelife RelaxBack B3 Charge Massage pillow 24 W Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

truelife RelaxBack B3 Charge, massage cushion

  • Wide range of uses
  • 2 hours battery life
  • 3 rotational speed levels
  • Timers
  • 2 rotating heads with 4 massage nodes
  • USB-C charging
  • Adjustable strap for attachment
  • Leg cover, easy maintenance

Technical specifications

  • Heating approx. 42°C.
  • Rotation speed: 3 levels
  • Timer: 15 minutes and changes direction automatically every minute
  • 2 massage heads
  • 4 massage nodes
  • Li-ion 2500 mAh battery
  • Runtime approx. 2 h
  • Charging time of approximately 4 h
Product type

Massage pillow

Power supply (LOV)

rechargeable

Dim

(L x W x H) 110 x 320 x 190 mm

Weight

1264 g

Factory colour

Black

24 W

Width

320 mm

Height

190 mm

Length

110 mm

Features

Incl. heat boost

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331149 truelife RelaxBack B3 Charge Massage pillow 24 W Black

Description


Massage seat cushion with rechargeable battery
Today's times are very stressful and sedentary activities are also not good for our health. It is good to have a helper at hand to help relieve back and neck pain, regenerate muscles and reduce muscle tension and stress. It is the RelaxBack B3 Charge massage cushion with heating function. Two rotating heads with four heated deep massage nodes imitate the pressure and kneading movements of the Shiatsu massage. You can select from 3 speed settings, with the rotational direction changing automatically every minute. The timer is set for 15 minutes of massage and the in-built battery can provide up to 2 hours of activity with a single charge. The subsequent charging is done via a USB-C cable. With an adjustable strap the cushion can be easily attached to the chair, the leg support is also convenient for massaging the feet. The control of the device is simple, each function has its own key. Even the care of the massage cushion is not complicated at all, the synthetic leather cover and the skin-friendly, breathable mesh only have to be wiped off with a damp cloth.

The perfect home massager
The RelaxBack B3 Charge massage cushion brings the services of a masseur to your home. Whenever you need it, it helps relieve muscle tension and stress. Its rotating massage heads with four deep-massage nodes that mimic the pressure and kneading movements of the Shiatsu massage help in the muscle regeneration after athletic performance, activate the nervous and muscle system, improve blood circulation, lower blood pressure or improve the freedom of movement. Massage also helps with cramps, migraines and the release of lactic acid after sports. The area of application of the cushion is quite broad, it is suitable for massage of different body areas and also warms up the muscles thanks to the integrated heating.

Relief for the body, wherever you are
Although you use the massage cushion mainly to relax at home, you can take it with you to the office, which relieves pain caused by sitting. Thanks to the built-in battery, which can last for up to 2 hours, you can enjoy a massage even on long journeys. Then you only need to charge via a USB-C cable. RelaxBack B3 Charge can be used at any time and anywhere without any problems.

Practical in every way
You can enjoy the massage in three different stages, which differ in the speed of the round turning of the heads and in addition the heating can be switched on. The timer is set to 15 minutes and the direction of rotation changes automatically every minute. The operation of the cushion is completely silent, so that your moment of relaxation is not disturbed by anything. In addition, you have a cover for your feet, as we should not forget these during a massage. While working on the computer, you can treat yourself to a massage if you attach the cushion to the chair using an adjustable strap. To ensure cleanliness and hygiene, the cover is made of synthetic leather and skin-friendly, breathable mesh for wiping with a damp cloth.

2 hours with a single charge
The built-in rechargeable battery lasts for up to 2 hours with a single charge. Then you can simply charge it via a USB-C cable.

4 deep massage nodes
The massage cushion is equipped with 4 deep massage nodes, which imitate the pressure and kneading movements of the Shiatsu massage.

3 rotation speeds
There are three levels of the rotation speed of the massage heads.

Automatic back and forth rotation
The massage heads rotate back and HER and change direction automatically every minute.

Heating
The integrated heating warms up the muscles for a better regeneration.

Timers
The timer is set to a 15 minute massage, with the rotation direction automatically changed every minute.

USB-C cable
The massage cushion is charged via a USB-C cable, a special charger is not required.

Leg cover
A foot cover for a foot massage is included in the delivery package of the cushion.

Adjustable strap
The back massage is simplified by the adjustable strap for fixing at the chair.

Multiple application options
The massage cushion has versatile uses, so you can place your neck, lower back, thighs, arms, stomach, Massaging the calves or feet.

Coating
The cover of the device is made of artificial leather and skin-friendly, breathable mesh. Therefore, it is not suitable for washing in the washing machine, a wet wipe is sufficient.

This text is machine translated.

Scope of delivery

  • Massage appliance RelaxBack B3 Charge
  • Leg cover
  • USB-C charging cable
  • Instructions Safety instructions.

More interesting products

(*All information is plus legal VAT)