• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT833 THADO TKL USB, Corded Gaming keyboard German, QWERTZ Black, RGB Backlit, Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Trust QWERTZ DE GXT833 THADP TKL Gaming Keyboard, Black

  • Compact TKL design (20% smaller) - space-saving at the workplace and in your pocketMulti-colored LED lighting and breathing light effectsAnti-ghosting: Press up to 10 keys simultaneouslyStable rear plate made of metal with non-slip rubber feet for particularly high stability12 media buttons for direct accessSpecial game mode for disabling the Windows buttonGerman QUERTZ keys Layout

Technical specifications

Product type

Gaming keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Corded

Data input device features

Backlit

Multimedia buttons

Cable length

1.50 m

Factory colour

Black

RGB

Width

359 mm

Height

40 mm

Depth

135 mm

Power supply

USB (cable included)

No. of keys

87 Buttons

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389872 Trust GXT833 THADO TKL USB, Corded Gaming keyboard German, QWERTZ Black, RGB Backlit, Multimedia buttons

Description


The compact king
As a gamer, you want to be able to rely on the best hardware on your way to victory. But if you're on the go at LAN parties, tournaments and other events, a compact format is also important. As a TenKeyless gaming keyboard, the Trust GXT 833 Thado is 20% smaller than numeric keypad keyboards, making it easier to transport. The rear plate made of metal provides for stability and the LED-lighting for mood at the party.

Tenkeyless design
Due to the tenkeyless design, the Thado occupies only 80% of the place of a full keyboard with numeric keypad. This is especially convenient for those who have a small desk or use their hardware elsewhere. At the same time one should not be fooled by the compact format: This TKL keyboard offers all the typical functions of a gaming keyboard.

With many functions
The Trust Thado is full of features for gamers. For example, there is the anti-ghosting function, in order to be able to press up to ten keys at the same time. So all your commands will be registered. In gaming mode, the Windows button is disabled to prevent you from accidentally being thrown out of the game, and the non-slip rubber feet ensure that the keyboard does not slip in the heat of the battle.

Total control
During your gaming sessions, you'll have full control in every position your opponents bring you. And after the game, you'll have just as much control over your media: You can control your music and videos with the 12 direct access media buttons.

Pulsating light effects
Functionality is important, but the right style must be one! The LED lighting of the Trust Thado TKL will put your competition in the shade in every situation. The pulsating lighting helps you to concentrate on your task and win one battle after another.

This text is machine translated.

Scope of delivery

  • Gaming keyboard QWERTZ layout
  • User manual

System requirements

  • Windows 10, 8, or 7
  • Inter-based Mac running Mac OS X v10.5 (Leopard) or later
  • Chrome OS
  • USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)