• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Tomar Webcam 2560 x 1440 Pixel

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Webcam

Video resolution

2560 x 1440 Pixel

Frames per second

30

Factory colour

White

Width

55 mm

Height

53 mm

Depth

93 mm

Dim

(W x H x D) 55 x 53 x 93 mm

Weight

118 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760297 Trust Tomar Webcam 2560 x 1440 Pixel

Description


Always sharp in the picture
Show yourself the best side in each meeting. With 2K QHD, this high-quality webcam delivers hair-sharp videos with a resolution of 2560x1440p, 30 pictures per second and a fixed focus with crystal-clear sound via the integrated microphone. Thus, video conferences and streaming become an outstanding picture and sound experience.

In spotlight
Adjust the camera as you wish – the 75° field of view of the TomTom always keeps you in the middle of the picture, while the digital noise suppression guarantees excellent video quality even in dark or poorly illuminated rooms. Ready for your appearance?

Privacy guaranteed
Because everyone sometimes needs a private moment, the webcam is equipped with a physical cover that reliably closes the lens when needed, and the activity light shows live operation. This gives you full control over your privacy.

Extremely easy to install
Simply connect via USB-C or USB-A, and you are online with video conference software like teams or Zoom. The camera can be placed on a desk, fixed on the monitor or screwed on a stand with the integrated ¼-inch thread. Videoconferencing can be that simple!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)