• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust TW-250 QHD Webcam 2560 x 1440 Pixel Stand, Clip mount

1/14
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust QHD webcam TW-250

  • High-quality 2K QHD webcam with automatic focus, two microphones and Privacy FilterThe wide-angle glass lens with auto-focus ensures that you are always visible clearly and sharplyTwo built-in microphones for clear recording of your voice

Technical specifications

Product type

Webcam

Interfaces

USB

Pic resolution

2560 x 1440 Pixel

Video resolution

2560 x 1440 Pixel

Frames per second

30

Features

Stand

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

150 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 150 x 100 x 150 mm

Weight

750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793348 Trust TW-250 QHD Webcam 2560 x 1440 Pixel Stand, Clip mount

Description

Video calls with high-quality sound and imageThis webcam impresses through high-resolution video and interference-free audio. Two integrated microphones capture the speaker's voice clearly and enable meetings in QHD resolution (2,560×1,440) with 30 images per second. In addition, the webcam supports 720p HD and 1080p Full HD resolution and is therefore compatible with any device.Wide-angle and auto-focusThrough its wide-angle lens, the TW-250 is ideal for group meetings. The angle of 80 degree covers a larger area than conventional lenses, so that more than one person can be captured without moving the camera, while the autofocus always provides a sharp image.Privacy is a fundamental rightComplete worry-free during video calls: The innovative view filter of the TW-250 ensures that you can protect your privacy at all times. If you want to make sure that nothing really is visible, simply push it over the camera.Plug & amp; Play functionsThe Trust TW-250 is a reliable tool for communication with colleagues, partners and customers around the world and can be used with all common video conferencing solutions such as Skype, teams and Zoom. Even in the office or home office smooth video is guaranteed. By means of the universal stand included in the delivery the camera can be fixed easily to a monitor, placed on a desk or mounted on a stand separately available with the ¼-inch thread. A LED on the front panel indicates the status of the webcam.

This text is machine translated.

Features

  • High-quality 2K QHD webcam with automatic focus, two microphones and Privacy FilterHigh-quality video with a 2560x1440 QHD-resolution at 30 pictures per secondIt also supports 720p HD and 1080p Full HD resolutionThe wide-angle glass lens with auto-focus ensures that you are always visible clearly and sharplyTwo built-in microphones for clear recording of your voiceThe built-in Privacy Filter hides everything, WAS should not be visibleUniversal stands for setting up on your desk or a monitorWith ¼ inch thread for mounting on a tripod (not included)LED indicators on the front indicate the status of the webcamWorks with any video conferencing software, such as Skype, teams and Zoom

Scope of delivery

  • WebcamsUser manual

System requirements

  • Windows 7 / 8 / 10Mac OS X (from 10.15 onward)USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)