• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Xalas USB Numeric keypad Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust GXT870 Mechanical TKL USB gaming keyboard

  • Supplement your laptop or your small keyboard with a convenient numeric keypad
  • 5 additional keys (Browser/Start Page, Tab, Mail, space and computer)
  • Gewinkeltes Design with 23 flat keys in full size
  • For comfortable, precise and fast typing
  • Easy to use: Simply plug it in and start
  • For right and left-handed users

Technical specifications

Product type

Numeric keypad

Interfaces

USB

Transfer type

USB

Cable length

1.5 m

Factory colour

Black

Weight

0

Power supply

USB (built-in)

Content

1 pc(s)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662798 Trust Xalas USB Numeric keypad Black

Description

Elegant Numeric Keypad for convenient input of numeric data in Windows laptops.

This text is machine translated.

System requirements

  • USB port
  • Windows ® 10, 8 or 7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.