• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TS 8612.140 Rittal Content: 4 pc(s)

1/2
Packaging type
Piece
Product type
Rail
Dim
(W x H) 73 mm x 17 mm
Manufacturer part #
8612140
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

298 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail

Dim

(W x H) 73 mm x 17 mm

Manufacturer part #

8612140

Content

4 pc(s)

Width

73 mm

Height

17 mm

Type

TS 8612.140

RAL no.

9006

Material

Metal

Zinc

17 mm

Mounting rail

73 mm

9006

400 mm

400 mm

Metal

Documents & Downloads

Datasheet

Datasheet 3588801 TS 8612.140 Rittal Content: 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588801 TS 8612.140 Rittal Content: 4 pc(s)

More interesting products

(*All information is plus legal VAT)