
1/2
Piece
RKC12T-10-RSC12T/TXL
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
M12 plug, straight
12
10 m
PUR
30 V
1.5 A
1.5 A
M12 plug
M12 socket
Black
M12
M12
CuZn
Gold
flame-retardant
Silicone-free
Suitable for drag chains
Oil-resistant
Spark-proof
UV-resistant
Halogen-free
PUR jacket
6630872
1 pc(s)
Yes
30 V
10 m
FALSE
12
-25-80 °C
-50-80 °C
Gold
Polyurethane (PUR)
M12
M12
Straight
Straight
FALSE
Male (plug)
CuZn
Black
1.5 A
Female (bus)
not relevant
Datasheet 2830522 Turck 6630872 Sensor/actuator connector (pre-fab) M12 10 m No. of pins (RJ): 12 1 pc(s) Piece
User & Safety Instructions 2830522 Turck 6630872 Sensor/actuator connector (pre-fab) M12 10 m No. of pins (RJ): 12 1 pc(s) Piece