• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck 6935737 Sensor/actuator connector M12 x 1 Sleeve plug 0.5 m 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Sleeve plug
Connector standard
Sensor connector
Connection side A
M12 sleeve
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EC-FS4.5-0.5/20

Product type

Sensor/actuator connector

Connector type

Sleeve plug

Connector standard

Sensor connector

Connection side A

M12 sleeve

Cable length

0.5 m

Connection

Open end cable

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Sensor/actuator connectivity fittings

M12 front panel fitting

Seal type

Screw-on

Manufacturer part #

6935737

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2838843 Turck 6935737 Sensor/actuator connector M12 x 1 Sleeve plug 0.5 m 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?