• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck 6936514 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 4 1 pc(s)

1/2
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 plug, straight
No. of pins
4
Cable length
3 m
Nominal voltage
42 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSSD-PSGS4M-4414-3M/S6000

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 plug, straight

No. of pins

4

Cable length

3 m

Jacket material

PUR

Nominal voltage

42 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

M12 plug

Contact surface

Gold

IP67

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

6936514

Content

1 pc(s)

Cable Ø

4.8 mm

RoHS-compliant

Yes

42 V

Pin

Plastic

-40-80 °C

Gold

3

Straight

IP67

3 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2835100 Turck 6936514 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?