• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck FEN20-16DXP 6931089 Multiprotocol I/O module Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Multiprotocol I/O module
No. of signal spaces
16
Type
FEN20-16DXP
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multiprotocol I/O module

No. of signal spaces

16

Type

FEN20-16DXP

Signal type

PNP

Connection

RJ45

Width

152.2 mm

Length

57.1 mm

IP20

Manufacturer part #

6931089

Content

1 pc(s)

Height

46.7 mm

Power rating per I/O

1.0 A

152.2 mm

46.7 mm

57.1 mm

16

16

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2836459 Turck FEN20-16DXP 6931089 Multiprotocol I/O module Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2836459 Turck FEN20-16DXP 6931089 Multiprotocol I/O module Multi splitter 1 pc(s) Piece