• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck FEN20-4IOL 6814140 Multiprotocol Ethernet I/O module Electronics module 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Multiprotocol Ethernet I/O module
Type
FEN20-4IOL
Connection
RJ45
Width
62.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multiprotocol Ethernet I/O module

Type

FEN20-4IOL

Connection

RJ45

Width

62.5 mm

Length

30 mm

IP20

Manufacturer part #

6814140

Content

1 pc(s)

Height

55 mm

62.5 mm

55 mm

30 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2836603 Turck FEN20-4IOL 6814140 Multiprotocol Ethernet I/O module Electronics module 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2836603 Turck FEN20-4IOL 6814140 Multiprotocol Ethernet I/O module Electronics module 1 pc(s) Piece