• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck TBEN-S1-8DIP 6814020 Sensor & actuator box (active) 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Sensor & actuator box (active)
Type
TBEN-S1-8DIP
Signal type
PNP
Width
144 mm
Length
32 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor & actuator box (active)

Type

TBEN-S1-8DIP

Signal type

PNP

Width

144 mm

Length

32 mm

IP65

Connector type (distribution boxes)

M8 receptacle

Total no. of pins

4

Manufacturer part #

6814020

Content

1 pc(s)

Number of pins

4

Height

32 mm

Features

EX series compatibility

144 mm

32 mm

32 mm

8

8

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2836499 Turck TBEN-S1-8DIP 6814020 Sensor & actuator box (active) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2836499 Turck TBEN-S1-8DIP 6814020 Sensor & actuator box (active) 1 pc(s)

Description

Compact multi-protocol I/O module for Ethernet, 8 digital pnp inputs, input diagnostics in groups, PROFINET device, Ethernet/IP device or Modbus TCP slave, integrated Ethernet switch, supports 10 Mbps / 100 Mbps, 2x M8, 4-pin, Ethernet fieldbus connection, glass fiber reinforced housing, Shock and vibration tested, fully cast module electronics, protection degree IP65/IP67/IP69K, 4-pin M8 connector for power supply, ATEX zone 2/22, input diagnostics in groups, ARGEE programmable

This text is machine translated.