• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck U2251-1 Sensor/actuator connector M12 x 1 Terminator No. of pins (RJ): 5 1 pc(s) Piece

1/2
Product type
Sensor/actuator connector
Connector type
Terminator
Connector standard
CANopen-/DeviceNet
No. of pins
5
Thread type connection side
M12 x 1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

RSE 57-TR2

Product type

Sensor/actuator connector

Connector type

Terminator

Connector standard

CANopen-/DeviceNet

No. of pins

5

Connection

M12 plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

U2251-1

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2838382 Turck U2251-1 Sensor/actuator connector M12 x 1 Terminator No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2838382 Turck U2251-1 Sensor/actuator connector M12 x 1 Terminator No. of pins (RJ): 5 1 pc(s) Piece

Description

Accessories for fieldbus systems, bus terminating resistor, version: M12 plug × 1, 5-pin, for use in CAN (DeviceNet™, CANopen) applications, rated voltage: 10…30 VDC (max. 7.6 VDC on pins with resistor), internal resistance 120 ?, 1/2 W, protection: NEMA 1, 3, 4, 6P and IEC IP68, IP69K, temperature range -40…+80 °C.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?