• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck U7901-05 Sensor/actuator connector (pre-fab) M12 0.5 m No. of pins (RJ): 8 1 pc(s)

1/2
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Ethernet
Connection side A
M12 plug, straight
No. of pins
8
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSS RSS 841-0.5M

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Ethernet

Connection side A

M12 plug, straight

No. of pins

8

Cable length

0.5 m

Jacket material

TPE

Nominal voltage

48 V

Nominal current

2 A

Nominal current - rounded value

2 A

Outside Ø

7.7 mm

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact surface

Gold

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

U7901-05

Content

1 pc(s)

Cable Ø

7.7 mm

RoHS-compliant

Yes

48 V

Pin

Plastic

-40-80 °C

Gold

3

Straight

IP67

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2834666 Turck U7901-05 Sensor/actuator connector (pre-fab) M12 0.5 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2834666 Turck U7901-05 Sensor/actuator connector (pre-fab) M12 0.5 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?