
1/2
RSS RSS 841-2M
Sensor/actuator connector (pre-fab)
M12 plug, straight
8
2.0 m
TPE
48 V
2 A
2 A
7.7 mm
M12
Gold
IP67
Shielded
-40 °C
80 °C
U7901-2
1 pc(s)
7.7 mm
Yes
48 V
Pin
Plastic
-40-80 °C
Gold
3
Straight
IP67
2 A
not relevant
Datasheet 2834668 Turck U7901-2 Sensor/actuator connector (pre-fab) M12 2.0 m No. of pins (RJ): 8 1 pc(s)