• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UAG DRYOUT Rescue Pouch Padded pouch Universal Universel Black 98418211V4040

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UAG DRYOUT Rescue Pouch Padded pouch

  • Draws moisture (actively draws moisture from equipment and equipment)
  • Binds moisture (protects against damage due to enclosed humidity)
  • Regenerates (returns humidity through heat or air current)
  • Reusable (designed for permanent use)

Technical specifications

Product type

Padded pouch

Compatible with

Universal

Compatible with

Universel

Factory colour

Black

Material

Polyester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814798 UAG DRYOUT Rescue Pouch Padded pouch Universal Universel Black 98418211V4040

Description

A protective, transport and rescue solution for your most important technical equipment.As a modern explorer, you need transport solutions that can do more. The uag DRYOUT® collection is the first series of cases with built-in rescue function for moisture. No rice anymore – DRYOUT® is the real solution. Designed to allow you to go even further.

Even 1% moisture can lead to 100% failure.

DRYOUT® is a patented, current-free technology that protects electronics and other equipment after contact with moisture and can make it functional again – preventing rust, corrosion, short circuits and lens fogging.

Moisture is ubiquitous – and even a spilled drink or high humidity can put your smartphone at risk. The Phone Recovery Pouch offers immediate help as soon as moisture comes into the game. Simply place your smartphone in your pocket. The built-in DRYOUT® Active Moisture Removal Technology™ immediately begins to remove moisture from the device and securely bind to the high-absorbing Kern. Once the Smartphone is completely dry, the pouch can be regenerated by sunlight, direct heat or targeted air supply. It can be reused as often as you like, ready to use at any time and thus the ideal rescue system for emergencies.

This text is machine translated.