• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing 51104 Deep groove ball bearing (axial) Outside diameter: 35 mm Rotational speed (max.): 5600 U/min

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Deep groove ball bearing (axial)

Width

10 mm

Outside Ø

35 mm

Rotational speed (max.)

5600 U/min

Features

Open

Dynamic load rating (axial)

12700 N

Static load rating (axial)

22800 N

Bore Ø

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197735 UBC Bearing 51104 Deep groove ball bearing (axial) Outside diameter: 35 mm Rotational speed (max.): 5600 U/min

Description

Axial grooved ball bearings consist of a axial ball race and 1 shaft and housing locating washer. It can support high axial forces in one direction. The shaft and housing washer has grooves. The ball race and the housing and shaft locating washer can be mounted separately. The deep groove ball bearings are in single direction.

Hints

For oil-lubricated to increase the speed of about 35% is possible!

More interesting products

(*All information is plus legal VAT)