• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing NKXR 17 Z Cylindrical roller bearing Bore diameter 17 mm Outside diameter 31.2 mm Rotational speed (max.) 84

1/3
Product type
Cylindrical roller bearing
Outside Ø
31.2 mm
Bore Ø
17 mm
Type
NKXR 17 Z
Manufacturer part #
NKXR 17 Z
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

NKXR 17 Z

Product type

Cylindrical roller bearing

Manufacturer part #

NKXR 17 Z

Type (ball bearings)

NKXR

Outside Ø

31.2 mm

Bore Ø

17 mm

Dynamic load rating (axial)

15900 N

Dynamic load rating (radial)

13500 N

Static load rating (axial)

33500 N

Radial load rating

15000 N

Rotational speed (max.)

8400 U/min

Features

Unilateral

Dimensions

(dw/Fw x D2 x D x C x C1 x C2) 17 x 31,2 x 26 x 25 x 9 x 8 mm

Dim

(dw/Fw x D2 x D x C x C1 x C2) 17 x 31,2 x 26 x 25 x 9 x 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 199906 UBC Bearing NKXR 17 Z Cylindrical roller bearing Bore diameter 17 mm Outside diameter 31.2 mm Rotational speed (max.) 84

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.