• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing S6005 2RS Deep groove ball bearing Bore diameter 25 mm Outside diameter 47 mm Rotational speed (max.) 10500

Image similar
Product type
Deep groove ball bearing
Bore Ø
25 mm
Outside Ø
47 mm
Type
S6005 2RS
Manufacturer part #
S6005 2RS
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S6005 2RS

Product type

Deep groove ball bearing

Manufacturer part #

S6005 2RS

Bore Ø

25 mm

Outside Ø

47 mm

Bore diameter

25 mm

Dim

(Ø x L) 47 mm x 12 mm

Rotational speed (max.)

10500 U/min

Features

Bilateral lip seal

Length

12 mm

(Ø)

47 mm

Dynamic load rating (radial)

7200 N

Radial load rating

4600 N

Description

Stainless steel ball bearings, radial ball bearings made of stainless steel (AISI440C), design and dimensions according to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and against acids. The both-sided seal protects the interior from dirt. The bearings are supplied with a lifetime greasing, and are therefore ready for mounting.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)