
Highlights & Details
Ubiquiti UP-SENSE Smart-Home-Multi-sensor Wireless Bluetooth
- All-in-one sensor
- Motion sensor (maximum range 5 m / 16 ft)
- Magnetic opening sensor for doors or windows
- Acceleration sensor for detecting the opening and closing of garage doors
- Temperature sensor
- Humidity sensor
- Ambient light sensor
- Alarm tone sensor (detects alarm pattern according to UL217 and UL2034)
- Water sensor to detect leaks and floods (requires the
- BLE connectivity via the Access Point indoors (recommended range 15 m / 49 ft; performance varies depending on the environment)
Technical specifications
- Product type
Wireless alarm system extension
- App compatibility
Yes
- Dim
(Ø x H) 2.4 cm x 83.5 mm
- Features
with wireless motion detector
- Frequency
Bluetooth 5.0 (BLE)
- Frequency
2.4 GHz
- Function
Alarm sounder
- Weight
50.2 g
- Factory colour
White
- Width
150 mm
- Height
83.5 mm
- Depth
150 mm
- Signal transmission
Wireless
- Rechargeable battery technology
Lithium
- Cable length
0 cm
- (Ø)
2.4 cm
- Keyboard layout
German, QWERTZ
- Material (details)
Polycarbonate (PC)
- Type
Multi-function sensor
- Mounting type
Wall
- Used at
Indoors
- Type
All-in-one sensor (UP-sense)
- Power supply via
Rechargeable battery
- Transfer type
Wireless
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Quantity per pack
1 Stück(e)
- Manual
yes
- Operating relative humidity (H-H)
10 - 90 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784694 Ubiquiti Networks All-In-One Sensor UP-SENSE Wireless alarm system extension
Description
The Unifi Protect Smart sensor is a battery-operated intelligent multi-sensor that captures movements and environmental conditions. The sensor transmits sensor data and warning messages via Bluetooth to the Unifi Protect ecosystem.
This text is machine translated.
What kind of Wireless Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





