• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AM-5G19-120 Wi-Fi monopole antenna 19 dB 5 GHz

1/2
Datasheet (PDF)
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

19 dB

Type

Monopole antenna

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Width

70 cm

Height

14.5 cm

Depth

7.9 cm

Power supply (LOV)

Power over Ethernet (PoE)

Documents & Downloads

Datasheet

Datasheet 1176748 Ubiquiti Networks AM-5G19-120 Wi-Fi monopole antenna 19 dB 5 GHz

User & Safety Instructions

User & Safety Instructions 1176748 Ubiquiti Networks AM-5G19-120 Wi-Fi monopole antenna 19 dB 5 GHz

Description

Sector Coverage.
The airMAX Sector Antenna is a Carrier Class 2x2 Dual Polarity MIMO Sector Antenna that was designed to seamlessly integrate with RocketM radios (RocketM sold separately). Pair the RocketM’s radio with the airMAX Sector Antenna’s reach to create a powerful basestation. This versatile combination gives network architects unparalleled flexibility and convenience. Utilize airMAX Technology.
Unlike standard Wi-Fi protocol, Ubiquiti’s Time Division Multiple Access (TDMA) airMAX protocol allows each client to send and receive data using pre-designated time slots scheduled by an intelligent AP controller. This “time slot” method eliminates hidden node collisions and maximizes airtime efficiency. It provides many magnitudes of performance improvements in latency, throughput, and scalability compared to all other outdoor systems in its class. Intelligent QoS.
Priority is given to voice/video for seamless streaming. Scalability.
High capacity and scalability. Long Distance.
Capable of high-speed, carrier-class links

Scope of delivery

  • 1 x 19 dBi antenna AirMax Ubiquiti sector MIMO 5 GHz, 120°, rocket kit

More interesting products

(*All information is plus legal VAT)