
Highlights & Details
Ubiquiti Unifi cloud gateway industrial • Unifi OS console • WIFI7 • BE5000 • 1x 10 GbE • 4x 2.5 GbE 3x PoE++ • 2x PoE+ • 1x SFP+ • UCG industrial
- Supported:
- • Network
- • Protect
- • Access
- • Talk
- •Connect
Technical specifications
- Data transfer rate 4.3 Gbps
- Product type
Cloud Gateway
- LAN transfer rate
10000 MBit/s
- 10/100/1000 Mbps ports
5 x
- Factory colour
Black
- Depth
203.5 mm
- Height
43.7 mm
- Width
307.9 mm
- CPU series
ARM Cortex
- Memory techology
DDR4
- No. of antennas
2 x
- PSU power
350 W
- Gain
5 dBi
- Input voltage
100 - 240 V
- CPU speed
2200 MHz
3000 MB
- Weight
2.4 kg
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-30 - 50 °C
- Heat dissipation
85 BTU/h
- Electrostatic Discharge (ESD) protection (air)
8 kV
- Electrostatic Discharge (ESD) protection (contact)
4 kV
- DC-in jack
yes
- SIM card slot
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Multicast support
yes
- Control display unit
no
- Electrostatic Discharge (ESD) protection
yes
- Reset button
yes
- Load balancing
yes
- Manual
yes
- SFP+ ports quantity
1
yes
8 kV
4 kV
- Number of processors installed
1
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Number of simultaneous SIM cards
2
- Network address translation (NAT)
yes
- Built-in processor
yes
- Power consumption (max)
28 W
Documents & Downloads
Datasheet
Datasheet 3738665 Ubiquiti Networks Cloud Gateway Industrial Cloud Gateway 10000 MBit/s
User & Safety Instructions
User & Safety Instructions 3738665 Ubiquiti Networks Cloud Gateway Industrial Cloud Gateway 10000 MBit/s
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362471_LB_00_FB/rj45-networks-adapter-cat-5e-angled-90-upward-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)