• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

458 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT5e RJ45 adapter 90° angled at the top

  • For the guidance of network cables up in the patch panel, server or switch
  • Ideal for confined spaces
  • Avoids efficiently cable breaks
  • Corresponds to the CAT5e-specification (1000 MBit/s/100 MHz)
  • This text is machine translated.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

  • Angled 90° upward
Product type

Networks Adapter

CAT 5e

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.00 m

Factory colour

Black

Connector version

angled on one side

Cable features

90 degrees up

gold plated connectors

Cable use

Networks

Version

Adapter

Documents & Downloads

Datasheet

Datasheet 1362471 RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce

User & Safety Instructions

User & Safety Instructions 1362471 RJ45 Networks Adapter CAT 5e Angled 90° upward [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce

Description

The angled RJ45 plug enables a pefect cable routing with difficult to access RJ45 sockets - the ideal solution with minimum space requirements. This prevents damage to the network socket in the device or a cable break at extreme bending angles of the cable. Perfect for use in network cabinets, patch panels, servers and network switches.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)