
Number
Digitus shielded RJ45 connector for field fabrication, AWG 22-27, 10 Gbps Ethernet, PoE+, dust cap, kink protection
Highlights & Details
- 360° contact of the cable shield for improved EMC protection
- In 60 seconds and without special tools fabrication
- Optimized for field applications, even under difficult conditions.
- Safe transmission even in case of external interference
- Ideal for repair and extension of networks
Technical specifications
- Wire diameter: 0.85 - 1.6 mm
- The external cable diameter: 5,0-9,0 mm
- Dimensions (W x H x D): 12.5 x 13.0 x 45.0 mm
- Weight 78 g
- Operating temperature: -40 °C to + +80 °C.
- Current carrying capacity at 50°C: 1 A
- PoE+ according to IEEE 802.3at: Suitable for Power over Ethernet +
- Gigabit Ethernet according to IEEE 802.3
- 10 Gigabit Ethernet according to IEEE 802.3at: Suitable for 10 Gigabit Ethernet
- Design: plug (plug)
- Connection type: RJ45 8 (8)
- Shielded: yes
- Category: 6 A (IEC)
- Special Tools Required: no
- Suitable for round cables: yes
- Suitable for flat cable: no
- Suitable for stranded conductors: yes
- Suitable for solid conductor: yes
- AWG-Range: 24...22
- Product type
Networks Connector
CAT 6A
Unequipped
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
LSA
Cut & Clip
Quick Connect
- No. of B connections
1 x
- Type B
RJ45 plug
RJ45 8p8c plug
- Factory colour
Silver
Steel
- Connector version
straight
- Cable features
Colour-coded
Shielded
Halogen-free
lockable
- Cable use
Networks
- Version
Connector
Copper
- Weight
0.035
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1762751 Digitus RJ45 Networks Connector CAT 6A, Unequipped [1x LSA, Cut & Clip, Quick Connect - 1x RJ45 plug, RJ45 8p8c plug] Si
User & Safety Instructions
User & Safety Instructions 1762751 Digitus RJ45 Networks Connector CAT 6A, Unequipped [1x LSA, Cut & Clip, Quick Connect - 1x RJ45 plug, RJ45 8p8c plug] Si
Description
This text is machine translated.
Features
- Pre-assembled protective cap
- Robust zinc die-cast housing
- Conductor cross-section AWG 27/7-22/7, AWG 24/1-22/1
Scope of delivery
- Plug with dust cap
- Strain relief sleeve with strain relief
- Wires manger with wiring information
- Cable Ties
- Assembly instructions





