• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus RJ45 connector Networks Adapter CAT 6a (CAT 7 cable) , CAT 6A, CAT 6 [1x LSA - 1x LSA] Silver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat 6A connector (coupling for field applications), 500 MHz, AWG 22-26, shielded with metal screw cap

  • Wire manager for easy field assembly (without tools)
  • 360° shield contact
  • Cat 6A with LSA-cutting terminals
  • Suitable for PoE/PoE+/4PPoE (IEEE 802.3af; 3at; 3bt)

Technical specifications

  • Material casing: Die-cast zinc – nickel-plated
  • Contact material: Phosphorbronze
  • Contact coating: Nickel, gold plated 0.5 µ
  • Insertion force: Max. 30N (acc. To IEC 60603-7-5)
  • Holding force: 7.7 kg between socket and plug
  • Operating temperature -20 °C to +70 °C (ISO/IEC 11801, ANSI/TIA 568 C.2)
  • MATING CYCLES: ≥ 750 (ISO/IEC 11801, IEC 60603-7-5)
  • Copper wire diameter AWG (26/7 - 22/1), stranded wire and solid wire
  • Tested with AWG 22/1 solid installation cable (DIGITUS® DK-174X-A-VH-X; AWG 22/1 Cat. 7A laying cable)
  • Dielectric strength 1000VDC (contact/contact), 1500VDC (contact/ground)
  • Colour: Silver.
  • Connection type: Cut&clamp
  • Shielded: Yes
  • Category 6a (IEC)
  • Suitable for round cable: Yes
  • Suitable for stranded conductors: Yes
  • Suitable for solid conductors: Yes
  • AWG range 26 … 22
Product type

Networks Adapter

CAT 6a (CAT 7 cable)

CAT 6A

CAT 6

Connection type

RJ45 connector

No. of A connectors

1 x

Type A

LSA

No. of B connections

1 x

Type B

LSA

Factory colour

Silver

Cable use

Networks

Version

Adapter

Copper

Cable design

Round

Weight

0.034

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182604 Digitus RJ45 connector Networks Adapter CAT 6a (CAT 7 cable) , CAT 6A, CAT 6 [1x LSA - 1x LSA] Silver

Description

The DIGITUS CAT connector Field applications is used to connect or extend twisted-pair cables. Robust metal housing for long-lasting, stable connections. This connector is the ideal choice when it comes to quick installation or repair of existing lines. The assembly is possible completely without special tools and can be easily wired through the color-coded LSA-cutting terminal.

This text is machine translated.

Features

  • Cat 6A, 500 MHz
  • 10GBASE-T
  • Screw-on strain relief
  • Assembly without tools
  • Slim design
  • Category 6A, 10GBase-T, 500 MHz
  • ISO/IEC 11801 3rd Ed.; EN50173-1; IEC 60603-7-51
  • Cable installation via cutting terminal, color coded according to EIA/TIA 568 A & B.
  • Strain relief and cable fixing with screw-on strain relief
  • Tool-free installation

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)