• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 1.80 m Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable USB-C plug to RJ45 plug 1.8m black

  • Compatible with any laptop or PC with USB-C connection
  • Connection to routers, switches, and WLAN routers
  • Ideal solution for many operating systems and platforms thanks to highly compatible FT232RL and ZT213 chipset

Technical specifications

Product type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

1.80 m

Factory colour

Black

Connector version

straight

Cable features

for console port (router/switch)

Cable use

USB-C®

RJ45

Version

Adapter cable

Copper

Cable design

Flat

Max. power

15 W @ 5 V / 3 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

28AWG*8C

Shielding

none

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189860 Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 1.80 m Black

Description

This adapter cable from Renkforce is perfect for anyone who owns a laptop or PC and wants to use its USB-C connection to connect it to a modem, router or switch. The cable offers full support for Windows, Mac and Linux and the required driver is part of the operating system distribution.

Features

  • AWG size: 28AWG * 8C
  • Core material: copper
  • Supports routers or switches from Ruijie, Huawei, CISCO, JUNIPER, 3COM (does not support Huawei H3-S1500 series).

Scope of delivery

  • USB-C to RJ45 cable

Hints

Caution: This cable is used to configure compatible network devices such as routers, switches or firewalls. The network device must be connected via a console connection (console port).
The cable is not suitable for establishing an Internet connection for terminals!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)