• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

M12 adapter X-coded 8 pin plug to RJ45 socket straight

  • M12 Straight Male
  • RJ-45 Straight Female
  • Coating plug contacts: Gold
  • Housing material: Thermoplastic urethane (TPU)
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Networks Adapter

Cable

Connection type

M12

RJ45

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

47 mm

Height

25 mm

Width

19.6 mm

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3382938 Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3382938 Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black

Description

This Delock industrial Ethernet adapter can be used to connect various components to M12 connectors, e.g. for machine control or automation. The adapter is ideal for installation in a switch cabinet due to its compact dimensions. In this way, devices with M12 connector can be integrated into an existing network structure.

This text is machine translated.

Features

  • Connections:
  • 1 x M12 connector 8 pin X-coded
  • 1 x RJ45 sockets
  • CAT.6A specification
  • Housing material: PUR (TPU)
  • M16 outer thread
  • Gold-plated contacts
  • Operating voltage max. 48 V
  • Current strength max. 500 mA
  • Operating temperature: -25 °C - 85 °C
  • Protection class IP67 (M12)
  • Colour, black
  • Dim. (LxWxH): Approx. 47.0 x 19.6 x 25.0 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free M12 socket
    A free RJ45 plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)