• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

313 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT6 U/UTP RJ45 coupling with mounting option

  • No accidentally pulling out - including mounting option
  • For installation in industrial plants, network/server cabinets or recording studios
  • Enables data transfer speeds of up to 1000 Mbps
  • Incl. screws

Technical specifications

Product type

Networks Adapter

CAT 6

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Black

Connector version

straight

Cable features

screwable

Cable use

Networks

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2356101 Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black

User & Safety Instructions

User & Safety Instructions 2356101 Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black

Description

RJ45 adapter with mounting option - thanks to the screws, the adapter is securely attached and cannot be accidentally removed. Ideal for in use in 48.26 cm (19") systems, medical devices, control systems or recording studios.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Use what you already have
The appropriate cables are often already present, but for the planned application simply too short. With this adapter you can easily connect standard network cable. This protects the environment and your wallet.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • Dimensions (W x H x D): 31.8 x 22.5 x 27.2 mm
  • Hole spacing: 25 mm
  • Thumb screw: #4-40 thread length: 15 mm
  • 1:1 assignment

Scope of delivery

  • CAT 6 Coupler
  • 2x screw

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)