• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1554 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A STP 500MHz RJ45 Coupler with zinc alloy housing

  • For connecting 2 network cables
  • Compatible with Cat 6A STP patch cord
  • Zinc alloy housing
  • Gold-plated contacts

Technical specifications

Product type

Networks Adapter

CAT 6A

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Connector version

straight

Cable use

Networks

Version

Adapter

Compatible with

Keystone

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2265799 Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]

User & Safety Instructions

User & Safety Instructions 2265799 Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]

Description

Scope of delivery

  • CAT 6A STP RJ45 Coupler with zinc alloy housing

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.46€ 20.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)