• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 91603 RJ45 Patch cable CAT 7 S/FTP 2 m Grey Halogen-free 1 pc(s)

Product type
Patch cable
Specification
CAT 7
Shielding
S/FTP
Connection type
RJ45
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay CAT 7 patch cable S/FTP (PiMF), grey

  • LAN / network cable to connect network components with 2 x RJ45 connectors
  • Cat 7 tested up to 600 MHz
  • with 50µ gold plated PINs
  • pairs screening: PIMF (pairs in metal foil) + outer shield: braiding
  • with length indication on the slimline strain relief
  • with latch protection
  • pair-sequence acc. to EIA/TIA 568B
  • grey

Technical specifications

Product type

Patch cable

CAT 7

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

2 m

Factory colour

Grey

Connector version

straight

Cable features

Halogen-free

26/7 (stranded)

Cable use

Networks

Version

Connection cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1285611 Goobay 91603 RJ45 Patch cable CAT 7 S/FTP 2 m Grey Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1285611 Goobay 91603 RJ45 Patch cable CAT 7 S/FTP 2 m Grey Halogen-free 1 pc(s)

Description

suitable for 10 Gigabit (10/100/1000/10000 Mbit) network

Features

  • With detent protection
  • Pair sequence according to EIA/TIA 568B
  • Diameter of cable sheath (approx.) 6.2 mm
  • Type 1, shielding: Film (aluminum) PiMF
  • Type 2, shielding: braid (ALU) overall shield
  • Kink protection: on both sides
  • LSZH-compliant: yes
  • Signal transmission
  • Max. Bandwidth 500 MHz

Hints

LSZH halogen-free, CU, RJ45 connectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)