• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks LBE-M5-23 LBE-M5-23 Wi-Fi dish antenna 13 dB 5 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wi-Fi dish antenna

Gain

13 dB

Type

Dish antenna

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Fixed

Weight

750 g

Mounting type

Pole-mount

Width

362 mm

Height

267 mm

Length

184 mm

Factory colour

White

Wi-Fi standard

IEEE802.11n

PSU power

5.5 W

Transfer type

Corded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1877233 Ubiquiti Networks LBE-M5-23 LBE-M5-23 Wi-Fi dish antenna 13 dB 5 GHz

User & Safety Instructions

User & Safety Instructions 1877233 Ubiquiti Networks LBE-M5-23 LBE-M5-23 Wi-Fi dish antenna 13 dB 5 GHz

Description

Unfortunately we are not able to provide further information for this product.