• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks LOCO5AC-5 Ubiquiti NanoStation loco 5AC - Wireless Bridge - AirMax ac (Packung mit 5) Distributor Whit

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti NanoStation Loco 5AC - Wireless Bridge - AirMax ac (package of 5)

  • LOCO5AC-5 - 5 GHz AirMax(R) ac radio set, 5-pack

Technical specifications

  • Mbps, 10+ km, MIPS 74K, 64 MB, 10/100/1000 Mbps Ethernet port, 24V, 0.3A Gigabit PoE Supply (Not Included), 7.05 x 3.05 x 2.33", 5pc
Product type

Distributor

Type

Bridge

Factory colour

White

Content

1 pc(s)

n.rel.

Wi-Fi standard

IEEE802.11ac

10/100/1000 Mbps ports

1 x

Power supply (details)

24 V

CPU speed

560 MHz

Wi-Fi frequency band

5 GHz

Processor/type

Qualcomm Atheros

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738870 Ubiquiti Networks LOCO5AC-5 Ubiquiti NanoStation loco 5AC - Wireless Bridge - AirMax ac (Packung mit 5) Distributor Whit

Description

Loco5AC-5 - 5 GHz AirMax ac radio, 5pcs
PLEASE NOTE: THIS IS A PACK OF 5.
With NanoStation M has laid the standard for the world's first low-cost and efficient broadband CPE (Customer Premises Equipment).
The NanoStation AC and NanoStation AC Loco are based on the same concept and make it future-ready with slim form factors, integrated AirMax technology (MIMO TDMA protocol) and dedicated WLAN management.
The radio and the antenna are combined to achieve a more efficient and compact CPE. The NanoStation AC and NanoStation AC Loco take the biggest advantage from the smallest space requirement.
The NanoStation AC and NanoStation AC loco are extremely versatile and economical due to their low costs, their high performance and their low form factors.

Hardware overview
The NanoStation AC and NanoStation AC Loco have the AirMax technology and a dedicated WLAN-radio for management.
Versatile mounting: Both models are suitable for indoor and outdoor installations Improved overvoltage protection: The NanoStation AC and NanoStation AC loco use the latest ESD protection to protect against voltage peaks Efficient size: The radio and antenna are grouped into a single housing that takes up little space Fast installation: No fixing elements are required for mast mounting, and for wall mounting a single wall mounting element (not included in delivery) is necessary (NS-5AC only).Dimensions: 180 x 3.05 x 2.33 mm (7.05 x 77.5 x 59.1") Weight: 179 gPower supply: 24 V, 0.3 A Gigabit PoE power supply (not included)Max. Power consumption: 7 WPower supply method: Passive PoE 2 pair (pairs 4, 5+ 7, 8 return)Gain: 13 dBi Network interface: 10/100/1000 Mbps Ethernet port bandwidths: 10/20/60/80/40/50/30 MHz Processor specifications:...

This text is machine translated.

Features

  • Ubiquiti NanoStation Loco 5AC - wireless bridge - AirMax ac
  • Device Type : Wireless Bridge
  • Package quantity : 5 (specifications apply to one item)
  • Form factor : external - external
  • Localization : Rest of the world
  • Processor 1 x Atheros MIPS 74KC 560 MHz
  • RAM: 64 MB
  • Data Link Protocol : AirMax ac
  • Frequency band: 5 GHz
  • Accessories supplied : Bar mounting
  • Power over Ethernet (PoE) support : Passive PoE
  • Dimensions (width x depth x height): 7.75 cm x 5.91 cm x 17.9 cm
  • Weight: 180 g