• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks NBE-M5-16 NBE-M5-16 Antenna 5 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UbiQuiti Networks NanoBeam M5 16dBi network antenna

  • Ubiquiti NanoBeam M5, 5GHz, 16 dB, AirMax, CPE
  • Network interface (1) 10/100 Ethernet port
  • Power supply 24V, 0.5A PoE (injector included)

Technical specifications

Product type

Antenna

Wi-Fi frequency band

5 GHz

Used at

Indoors

Weight

958 g

Mounting type

Wall

Width

140 mm

Height

54 mm

Factory colour

White

Depth

140 mm

Wi-Fi standard

IEEE802.11n

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880600 Ubiquiti Networks NBE-M5-16 NBE-M5-16 Antenna 5 GHz

User & Safety Instructions

User & Safety Instructions 1880600 Ubiquiti Networks NBE-M5-16 NBE-M5-16 Antenna 5 GHz

Description

Ubiquiti Networks NanoBeam M5. Antenna increase level (max): 16 dBi. Polarization: Dual polarization, mounting: Wall, product color: White. Power requirement: 24V, power consumption: 500 mA. Width 140 mm, depth 140 mm, height 54 mm

This text is machine translated.

Features

  • Power method Passive PoE (pairs 4, 5+; 7, 8 returns)
  • Housing outdoors UV-stabilized plastic
  • Mounting bracket (kit included), wall mounting
  • Maximum range 10 km
  • Throughput up to 150 Mbps.