• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks Networks Cable Wi-Fi 5 0 mm White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Quick and easy set up via mobile device
  • Improved protection against ESD events
  • AirMax® engine improves TDMA latency and scalability
  • NanoBeam for best performance in Hohem noise environments
  • Can be mounted on a variety of surfaces

Technical specifications

  • Product group: Router
  • Product Type: Wireless LAN
  • WiFi standard: WiFi 5 (IEEE 802.11ac)
  • Weight: 753.74 g
  • Packaging height 120 mm
  • Package width 220 mm
  • Packaging depth 230 mm
  • Package weight: 1,041 kg
  • Gross weight: 1.041
  • Current catalog edition: 22.1
  • Current catalog page: 0
Product type

Networks Cable

Wi-Fi 5

Cable length

0 mm

Factory colour

White

Cable use

Networks

Version

Cable

Depth

189 mm

Height

125 mm

Width

189 mm

Material

Plastic

Wi-Fi standard

IEEE802.11ac

10/100/1000 Mbps ports

2 x

Type

Bridge

CPU speed

720 MHz

Wi-Fi frequency band

5 GHz

Processor/type

MIPS 74Kc

Weight

1.11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731065 Ubiquiti Networks Networks Cable Wi-Fi 5 0 mm White

Description


The NanoBeam ® AC combines innovative industrial design with proprietary AirMax ® ac technology and is Ideal for CPE deployments where maximum performance is required in the smallest space. NanoBeam ® AC integrates a separate Wi-Fi radio for quick and easy setup with your mobile device. The NanoBeam ® AC offers an improved protection against ESD-events. Ubiquiti's AirMax ® Engine with Custom IC greatly improves TDMA latency and network scalability. The custom silicon provides the AirMax Scheduler hardware acceleration capabilities to support the high data rates and dense modulation used in the AirMax AC technology. The form factor of the NanoBeam ® AC offers the highest gain for its size. The excellent beam directional effect of the NanoBeam AC offers the best performance in environments with Hohem noise.

This text is machine translated.

Features

  • Ubiquiti NanoBeam AC GEN2 NBE-5AC-GEN2 wireless bridge
  • Device Type : Wireless Bridge
  • Form factor : external - external
  • Processor 1 x Atheros MIPS 74KC 720 MHz
  • RAM: 128 MB
  • Flash memory : 8 MB
  • Data Link Protocol : AirMax ac
  • Frequency band: 5 GHz
  • Accessories supplied : Bar mounting
  • Power over Ethernet (PoE) support : PoE
  • Dimensions (width x depth x height): 18.9 cm x 12.5 cm x 18.9 cm
  • Weight: 530 g

Scope of delivery

  • Ubiquiti NBE-5AC-GEN2 NanoBeam AC Gen2

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.