• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks RP-5AC-GEN2 Antenna 5 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Network interface: 10/100/1000 Ethernet port
  • HF-connections: 2 RP-SMA (waterproof), 1 GPS (waterproof)
  • LEDs: 4 signal strength, GPS, power, LAN
  • Housing: Die-cast aluminum with white powder coating
  • Max. power consumption: 9.5 W
  • Power supply 24 V, 1 A Gigabit PoE adapter (included)
  • Power method: Passive PoE (Pairs 4, 5+; 7, 8 Return)
  • Processor Specifications: Atheros MIPS 74Kc
  • MEMORY 128 MB DDR2 SDRAM
  • Supported voltage range: 18-26V DC
  • Signal strength LEDs: Software-adjustable to meet user-defined RSSI levels
  • PTP mode: 10/20/30/40/50/60/80 MHz; PtMP mode: 10/20/30/40 MHz
  • ESD / EM protection: +/- 24 kV contact / air for Ethernet
  • Operating temperature -40 to 80 ° C (-40 to 176 ° F)
  • Operating humidity: 5 to 95% non-condensing
  • RoHS compliance: Yes
  • Shock and vibration: ETSI300-019-1.4
  • Security: WPA2 AES only
Product type

Antenna

Wi-Fi speed 5 GHz

500 MBit/s

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Fixed

Antenna socket

RP-SMA socket

Weight

400 g

Radiation angle

30°

Width

88 mm

Height

230 mm

Length

40 mm

Temperature range

-40 to 80 °C

Factory colour

Multicolour

Depth

200 mm

Wi-Fi standard

IEEE802.11ac

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1877244 Ubiquiti Networks RP-5AC-GEN2 Antenna 5 GHz

User & Safety Instructions

User & Safety Instructions 1877244 Ubiquiti Networks RP-5AC-GEN2 Antenna 5 GHz

Description

Ubiquiti RP-5AC-Gen2 - 5 GHz Rocket AC, PRISM, Gen2
Ubiquiti Networks has developed AirMax radios with high performance and easy installation. The Rocket(R)Prism 5AC Gen 2 features both AirMax ac and airPrism technologies for maximum wireless performance in densely populated areas.

Pair the Rocket Prism 5AC Gen 2 with AirMax antennas for optimal performance:
· PTP backhaul RocketDish (TM) antenna
· PtMP connects the AirMax ac sector

Worldwide 5 GHz coverage
Deploy the Rocket Prism 5AC Gen 2 anywhere in the world. With only one radio device, the 5 GHz spectrum is completely covered. The Rocket Prism 5AC Gen 2 allows flexible configuration of the channel bandwidth (depending on local country regulations).

Software
AirOS(R) 8 is the revolutionary operating system for Ubiquiti(R) AirMax ac products.

U mobile app
The RocketPrism 5AC Gen 2 has a separate Wi-Fi radio module for quick and easy setup with your mobile device.

Access to airOS via Wi-Fi
The U (R) Mobile app provides instant access to the airOS configuration interface and can be downloaded from the App Store (iOS) or Google Play (TM) (Android). U Mobile allows you to set up, configure, and manage the Rocket Prism 5AC Gen 2 and provides several configuration options once you are connected or logged in.

Rocket prism
The Rocket Prism 5AC Gen 2 is designed to provide maximum spectral efficiency and true TCP/IP throughput of up to 500 + Mbps.

Properties
This unlicensed 5 GHz frequency band is suitable for long-distance connections with its wide range of available frequencies. The Rocket Prism 5AC Gen 2 offers 5 GHz full band coverage and maximizes the output power for the US market to meet the stringent OOBE requirements.

· AirView: Use the real-time spectrum analyzer to identify noise signatures and design your wireless connections to minimize noise.

· High performance: To take full advantage of its design and capabilities, use the Rocket Prism 5AC Gen 2 for PtP or PtMP connections in high RF noise environments.

· AirPrism sector antenna: You can mount three Rocket Prism 5AC Gen 2 radio modules on the airPrism 5GHz 3x30 ° HD sector antenna, AP-5AC-90-HD model, for PtMP connections. Each rocket radio corresponds to a specific 30 ° beam width and transmits and receives independantly.

· Dedicated Management Radio: Use the U Mobile app to access the airOS configuration interface immediately to set up and manage your Rocket 5AC Prism Gen 2

· Robust cast aluminum housing: Protects the Rocket Prism 5AC Gen 2 from electromagnetic interference.

· GPS for superior co-location performance: Precise GPS frame synchronization allows Rocket Prism 5AC Gen 2 radios to transmit and receive data without interfering with each other. This enables better frequency reuse and increased network stability.

· Improved surge protection: The Rocket Prism 5AC Gen 2 uses the latest ESD protection to protect against surges.

· Gigabit Ethernet: Provides high throughput over its wired connection.

· Plug-and-Play: Each AirMax antenna has a built-in rocket mount, so no tools are needed to install the Rocket Prism 5AC Gen 2 (AirMax AC antennas are recommended for optimal performance).

This text is machine translated.

Features

  • Services: Web server, SNMP, SSH server, Telnet, ping watchdog, DHCP, NAT, bridging, routing
  • Modes: Access point, station
  • Ubiquiti specific functions: 30/50/60 MHz channels, AirMax AC mode,
  • Traffic shaping with burst support, discovery protocol, frequency band offset, Ackless mode.