1/3
Wi-Fi access point
U6-Enterprise-IW
2.4 GHz or 5 GHz
2.4 GHz
5 GHz
6 GHz
573.5 MBit/s
4800 MBit/s
4800 MBit/s
Gigabit LAN (1 Gbps)
4 x
WPA
WPA-PSK
WPA2
WPA2
159.7 mm
159.7 mm
33.8 mm
Yes
White
200 cm
Aluminium, polycarbonate (PC)
4 x
884 g
yes
-30 - 60 °C
600 Benutzer
5.8 dBi
1 Stück(e)
yes
yes
yes
yes
yes
yes
yes
4800 Mbit/s
5 - 95 %
yes
21 W
User & Safety Instructions 3398288 Ubiquiti Networks U6-ENTERPRISE-IW U6-Enterprise-IW Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz
The necessary accessories are required to use the article as described.