• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UA-G3-PRO-B Transponder access system Wall IP55 + touchscreen

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti G3 Reader Pro face recognition terminal black

  • Face recognition terminal
  • Access chip/card, face recognition access chip/card reader
  • Built-in display
  • Single camera
  • NFC (Bluetooth) Power over Ethernet (PoE)

Technical specifications

  • Recommended use: Inside & outside
  • 96.67° horizontal image angle
  • Angle of view, vertical 123.15°
  • 480 nits brightness, 1280 x 286 resolution
Product type

Transponder access system

Mounting type

Wall

Connections

1x Gigabit Ethernet RJ45 port (1 GbE)

Further connections wirelessly via BLE 4.2 and NFC

IP55

Weight

136 g

Dim

(L x W x H) 150 cm x 40.4 mm x 160 mm

Features

+ touchscreen

Factory colour

Black

Width

40.4 mm

Height

160 mm

Depth

40.5 mm

Bluetooth

4.2

Bluetooth

Yes

Length

150 cm

Screen size diagonal (inches)

4.7 inch

Fingerprint

No

Touchscreen (display)

Yes

Material (details)

Glass
Polycarbonate (PC)

Type

Face recognition terminal

NFC (Near field communication)

Yes

10/100/1000 Mbps ports

1 x

Webcam

Yes

UKCA

yes

Access code reader

no

Access chip/card reader

yes

Number of speakers

1

Power over Ethernet (PoE) ports quantity

1

Operating temperature (T-T)

-10 - 45 °C

Speaker power

1.5 W

Built-in speaker(s)

yes

Mounting bracket(s) included

yes

Power over Ethernet (PoE)

yes

Operating relative humidity (H-H)

5 - 90 %

Built-in display

yes

Power consumption (max)

6 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784699 Ubiquiti Networks UA-G3-PRO-B Transponder access system Wall IP55 + touchscreen

Description

NFC reader and third-generation intercom for indoor and outdoor use with Apple touch pass support.

Unlock with NFC card, PIN, Unifi mobile identity APP, face unlock, and touch pass

This text is machine translated.