• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-DAC-SFP28-3M neu Cable 25 GBit/s 3 m

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti - 25GBase direct cable - SFP+ to SFP+

  • 3 m - 5.2 mm - passive - black

Technical specifications

  • 3 m - 5.2 mm - passive - black
Product type

Cable

Transfer rate

25 GBit/s

Interfaces

SFP+

Distances up to

3 m

LAN transfer rate

25000 MBit/s

Cable length

3 m

Version

Cable

Factory colour

Black

Cable use

PC

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739483 Ubiquiti Networks UACC-DAC-SFP28-3M neu Cable 25 GBit/s 3 m

Description

Ubiquiti - 25GBase direct cable - SFP+ to SFP+ - 3.0m - 5.2 mm - passive - black (UACC-DAC-SFP28-3M)

This text is machine translated.

Features

  • Ubiquiti 25GBase direct connection cable - 3 m - black
  • Type : 25GBase direct connection cable
  • Features : Passive cable
  • Length: 3 m
  • Diameter 5.2 mm
  • Connection : SFP+
  • Connector (second end): SFP+
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.